Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SR4P3-C6

Magnetically Operated Cylindrical Magneto Resistive Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Magnetically Operated Cylindrical Magneto Resistive Switch
Search Keywords: SR4P3C6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR4P3-C6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Minimum Operating Supply Voltage:
    3.8 V
  • Maximum Operating Supply Voltage:
    30 V
  • Operating Temperature:
    -40 to 85 °C
  • Number of Axis:
    N/A
  • Dimension:
    25.4 mm
  • Maximum Sensitivity:
    N/A
  • Maximum Magnetic Field:
    25 Gs
  • Type:
    N/A
  • Maximum Output Voltage:
    0.4 V
  • Mounting:
    N/A
  • Number of Bridge per Chip:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR4P3-C6 RoHS compliant?
Yes, SR4P3-C6 is RoHS compliant.
What is the lead time for SR4P3-C6?
The standard lead time for SR4P3-C6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$582.85
50
$297.69
75
$202.64
100 +
$198.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!