help desk software
Image is representational - see mfr. specs

SR4P3-B9

Honeywell

Honeywell Value-added Hall-effect Digital Position Sensors: SR4 Series, Magnetoresistive digital position sensor,14 mm threade ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Value-added Hall-effect Digital Position Sensors: SR4 Series, Magnetoresistive digital position sensor,14 mm threaded cylindrical plastic housing, 2 m [78.7 in] jacketed cable, Current sinking output, 3.8 to 30 Vdc supply voltage
Search Keywords: SR4P3B9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR4P3-B9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25.4mm x 12.4mm dia
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Connector
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$208.01
50
$109.78
75
$75.50
100 +
$73.99
Click for Quote
Log in to unlock special pricing