Image is representational - see mfr. specs

SR4P3-B10

Honeywell

Honeywell Value-added Hall-effect Digital Position Sensors: SR4 Series, Magnetoresistive digital position sensor, 14 mm thread ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Value-added Hall-effect Digital Position Sensors: SR4 Series, Magnetoresistive digital position sensor, 14 mm threaded cylindrical plastic housing, 1 m [39.4 in] jacketed cable, Current sinking output, 3.8 to 30 Vdc supply voltage
Product Highlights:
  • Current sinking ouput
  • Rugged, Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 4X, 12 and 13 requirements
  • 22 AWG, 1 m [39.4 in] jacketed cable, color coded, PVC insulated conductors and jacket
  • Adjustable mounting
Search Keywords: SR4P3B10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR4P3-B10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423919
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25.4mm x 12.4mm dia
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
19 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.56
5
$50.47
10
$49.71
25
$47.67
50
$47.55
100
$47.07
300 +
$42.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!