- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR4P3-A1
Honeywell
SR4P3-A1
Honeywell Value-added Hall-effect Digital Position Sensors: SR4 Series, Magnetoresistive digital position sensor, 14 mm thread ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Current sinking ouput
- Rugged, Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 4X, 12and 13 requirements
- 24 AWG, 152,4 mm [6 in] stranded leadwires, color coded and XLPE insulated wires
- Adjustable mounting
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR4P3-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12.4mm dia
-
Typical Operating Supply Voltage:6 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 85 °C