- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- SR4P2-C8
Honeywell
SR4P2-C8
Magnetically Operated Cylindrical Magneto Resistive Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SR4P2-C8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Minimum Operating Supply Voltage: | 3.8 V |
| Maximum Operating Supply Voltage: | 30 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 25.4 x 21.98 x 19.05 mm |
| Maximum Magnetic Field: | 25 Gs |
| Type: | Switched output |
| Maximum Output Voltage: | 0.4 V |
| Mounting: | Panel |