Honeywell Authorized Distributor

SR4P2-C2

Magnetically Operated Cylindrical Magneto Resistive Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Magnetically Operated Cylindrical Magneto Resistive Switch
Search Keywords: SR4P2C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR4P2-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Operating Supply Voltage:
    6 V
  • Maximum Operating Supply Voltage:
    24 V
  • Operating Temperature:
    -40 to 85 °C
  • Number of Axis:
    N/A
  • Dimension:
    25.4 x 21.98 x 19.05 mm
  • Maximum Sensitivity:
    N/A
  • Maximum Magnetic Field:
    25 Gs
  • Type:
    Switched output
  • Maximum Output Voltage:
    0.4 V
  • Mounting:
    Panel
  • Number of Bridge per Chip:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR4P2-C2 RoHS compliant?
Yes, SR4P2-C2 is RoHS compliant.
What is the lead time for SR4P2-C2?
The standard lead time for SR4P2-C2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks can ship 2/17/27
Backorder
Price (USD)
Qty
Unit Price
25
$313.38
50
$165.40
75
$113.75
100 +
$111.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!