- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- SR4P2-C1
Description
+
Magnetically Operated Cylindrical Magneto Resistive Switch
Search Keywords: SR4P2C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR4P2-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Operating Supply Voltage:6 V
-
Maximum Operating Supply Voltage:24 V
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:N/A
-
Dimension:25.4 x 21.98 x 19.05 mm
-
Maximum Sensitivity:N/A
-
Maximum Magnetic Field:25 Gs
-
Type:Switched output
-
Maximum Output Voltage:0.4 V
-
Mounting:Panel
-
Number of Bridge per Chip:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$290.52
50
$153.33
75
$105.45
100 +
$103.34
Click for Quote
Log in
to unlock special pricing