- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR4P2-B10
Description
+
Hall Effect Sensor 20mA 9V/12V/15V/18V 3-Pin
Search Keywords: SR4P2B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR4P2-B10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12.4mm dia
-
Typical Operating Supply Voltage:6 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$168.27
50
$89.08
75
$62.69
100 +
$61.43
Click for Quote
Log in
to unlock special pricing