- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR4P2-A1
Honeywell
SR4P2-A1
Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin
Search Keywords: SR4P2A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR4P2-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501907
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Magnetic Type:Omnipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12.4mm dia
-
Typical Operating Supply Voltage:6 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SR4P2-A1 RoHS compliant?
Yes, SR4P2-A1 is RoHS compliant.
What is the lead time for SR4P2-A1?
The standard lead time for SR4P2-A1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$135.70
5
$106.92
10
$105.84
25
$98.96
50
$95.88
75
$91.92
100 +
$91.00
Click for Quote
Log in
to unlock special pricing