- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR3G-A1
Description
+
Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Product Highlights:
- Current sinking ouput
- Rugged, Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 4X, 12and 13 requirements
- 24 AWG, 152,4 mm [6 in] stranded leadwires, color coded and XLPE insulated wires
- Adjustable mounting
Search Keywords: SR3GA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR3G-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Magnetic Type:Unipolar
-
Maximum Output Current:10 mA
-
Mounting:Panel
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12.4mm dia
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$37.41
50
$23.02
75
$18.23
100 +
$17.86
Click for Quote
Log in
to unlock special pricing