- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR3B-A2
Description
+
Hall Effect Sensor 20mA Bipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Search Keywords: SR3BA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR3B-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4 x 21.98 x 19.05 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$34.84
50
$21.44
75
$16.97
100 +
$16.63
Click for Quote
Log in
to unlock special pricing