- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR3B-A1
Description
+
Hall Effect Sensor 10mA Bipolar 5V/9V/12V/15V/18V 3-Pin
Search Keywords: SR3BA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR3B-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Magnetic Type:Bipolar
-
Maximum Output Current:10 mA
-
Mounting:Screw
-
Dimension:25.4 x 12.4 x 12.4 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$245.70
50
$129.68
75
$89.18
100 +
$87.40
Click for Quote
Log in
to unlock special pricing