Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SR16C-N

Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 3-pin in-line termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 3-pin in-line terminals, PC board mounting, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage
Product Highlights:
  • Compact, robust packages
  • Mechanically interchangeable with our standard optical style sensors
  • Operated by a Ferrous Vane interrupter for pulse counting or position sensing
  • Current sinking (Open Collector) output
  • 3.8 Vdc to 30 Vdc power supply
  • Medium level magnetic switching to reduce stray field interference
  • Internally sealed packages for moderate environment applications
  • No mechanical contacts; eliminates product wear
  • Noncontact position sensing
Search Keywords: SR16CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SR16C-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Magnetic Type:
    N/A
  • Maximum Output Current:
    20 mA
  • Mounting:
    Screw
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital Vane
  • Dimension:
    24.6 x 5.58 x 11.9 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR16C-N RoHS compliant?
Yes, SR16C-N is RoHS compliant.
What is the lead time for SR16C-N?
The standard lead time for SR16C-N is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Minimum Order Quantity:
5
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.25
20
$16.84
40
$16.72
60
$16.31
100
$15.71
260
$15.67
500 +
$14.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!