- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR16C-J8
Honeywell
SR16C-J8
Honeywell Value-added Hall-effect Position Sensors : SR16 Series, Low-cost digital Hall-effect vane Sensor, 1219 mm [48 in] wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SR16C-J8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Maximum Output Current: | 20 mA |
| Mounting: | Screw |
| Output Type: | Sink |
| Output Driver: | NPN |
| Product Type: | Digital Vane |
| Dimension: | 24.64 x 6.35 x 11.94 mm |
| Typical Operating Supply Voltage: | 3.8 to 30 V |
| Termination Type: | Wire Leads |
| Operating Temperature: | -20 to 85 °C |