- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR16C-J5
Description
+
Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 298,5 mm [11.75 in] wires with Molex 3 position in-line connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage
Product Highlights:
- Compact, robust packages
- Mechanically interchangeable with our standard optical style sensors
- Operated by a Ferrous Vane interrupter for pulse counting or position sensing
- Current sinking (Open Collector) output
- 3.8 Vdc to 30 Vdc power supply
- Medium level magnetic switching to reduce stray field interference
- Internally sealed packages for moderate environment applications
- No mechanical contacts; eliminates product wear
- Noncontact position sensing
Search Keywords: SR16CJ5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR16C-J5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Maximum Output Current:20 mA
-
Mounting:Screw
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital Vane
-
Dimension:24.64 x 6.35 x 11.94 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Wire Leads
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$163.20
50
$86.40
75
$60.80
100 +
$59.58
Click for Quote
Log in
to unlock special pricing