- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR15C-A3
Honeywell
SR15C-A3
Honeywell Hall-effect Digital Position Sensors: SR13 Series, Flat mount housing with 3 x 152,4 mm [6.0"] color-coded 24AWG wir ...
View Datasheet Accessories Notify Me
- Quad-Hall design eliminates stress effects
- Digital current sinking output
- High output capability
- Temperature compensated magnetics
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR15C-A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:Snap In
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:7.6 x 5.1 x 20.3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 150 °C