- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR14N-C4
Description
+
Hall Effect Sensor 10mA 5V 3-Pin
Search Keywords: SR14NC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR14N-C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Magnetic Type:N/A
-
Maximum Output Current:10 mA
-
Mounting:Screw
-
Output Type:Push-Pull
-
Dimension:N/A
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$472.96
50
$241.57
75
$164.43
100 +
$161.15
Click for Quote
Log in
to unlock special pricing