- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR13R-A1
Honeywell
SR13R-A1
Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in Housing with 3 x 152,4 mm [6.0 in] color-coded 24AWG wires ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Digital current sinking output
- Quad-Hall design eliminates stress effects
- Temperature compensated magnetics
- High output capability
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR13R-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Magnetic Type:Latch
-
Maximum Output Current:20 mA
-
Mounting:Snap In
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:7.6 x 10.7 x 20.3 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 150 °C