Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SR13D-A1

Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in housing with 3 x 152,4 mm [6.0 in] color-coded 24AWG wires ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in housing with 3 x 152,4 mm [6.0 in] color-coded 24AWG wires, Sinking output, Unipolar magnetics, High sensitivity, 3.8 to 30 Vdc supply voltage
Product Highlights:
  • Digital current sinking output
  • Quad-Hall design eliminates stress effects
  • Temperature compensated magnetics
  • High output capability
Search Keywords: SR13DA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SR13D-A1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85437000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Magnetic Type: Unipolar
Maximum Output Current: 20 mA
Mounting: Snap In
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 7.6 x 10.7 x 20.3 mm
Typical Operating Supply Voltage: 3.8 to 30 V
Termination Type: Wire Leads
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR13D-A1 RoHS compliant?
Yes, SR13D-A1 is RoHS compliant.
What is the lead time for SR13D-A1?
The standard lead time for SR13D-A1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$16.00
40
$15.84
60
$15.54
100
$13.83
260
$13.80
500
$13.77
1,000 +
$13.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!