- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SR11D-C5
Description
+
Hall Effect Sensor 50mA 5V/9V/12V/15V/18V/24V 3-Pin
Search Keywords: SR11DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SR11D-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:N/A
-
Maximum Output Current:50 mA
-
Mounting:N/A
-
Minimum Magnetic Sensor Release Point:20 Gs
-
Maximum Magnetic Sensor Operating Point:115 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:33.78 x 11.43 x 25.4 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Connector
-
Operating Temperature:-25 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$10.47
50
$10.16
100
$9.85
250
$9.46
500
$9.15
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing