- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SQE1290-1
Description
+
Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin
Search Keywords: SQE12901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SQE1290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Device Pressure Type:Differential
-
Operating Pressure Range:-15 to 15 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.9 x 26.2 x 27.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26