Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SQE0006

Pressure Sensor 0psi to 100psi Gage 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 100psi Gage 4-Pin
Search Keywords: SQE0006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SQE0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 100 psi
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    9.9 x 10.3 x 9.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SQE0006?
The recommended replacement for SQE0006 is CPX100GF from Honeywell, available from OnlineComponents.com.
Is SQE0006 RoHS compliant?
Yes, SQE0006 is RoHS compliant.
What is the lead time for SQE0006?
The standard lead time for SQE0006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/9/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!