Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPTMA0300PG5W02

Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin
Search Keywords: SPTMA0300PG5W02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SPTMA0300PG5W02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    22 dia x 92 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 300 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12.5 to 24 V
  • Response Time:
    5 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    1/4-18 NPT7161
  • Port Type:
    Male7162
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPTMA0300PG5W02 RoHS compliant?
Yes, SPTMA0300PG5W02 is RoHS compliant.
What is the lead time for SPTMA0300PG5W02?
The standard lead time for SPTMA0300PG5W02 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
24 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$564.00
3
$556.55
5 +
$553.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!