Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPTMA0300PA4B

Pressure Sensor 0psi to 300psi Absolute 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 300psi Absolute 4-Pin
Product Highlights:
  • NEMA 4 design, small size
  • Rugged, stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute, gage, sealed gage, and vacuum pressures
  • 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
  • Industrial automation and flow control
  • Pressure instrumentation
  • Hydraulic systems
  • Process control
Search Keywords: SPTMA0300PA4B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPTMA0300PA4B
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Media: Air,Gas,Liquid
Output Voltage: 4 to 20 mA
Mounting: Stud
Operating Temperature: -40 to 85 °C
Dimension: 22 dia x 92 mm
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 300 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 12.5 to 24 V
Response Time: 5 mS
Electrical Termination: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPTMA0300PA4B RoHS compliant?
Yes, SPTMA0300PA4B is RoHS compliant.
What is the lead time for SPTMA0300PA4B?
The standard lead time for SPTMA0300PA4B is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
27 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,654.77
5
$1,650.63
7
$1,646.49
13
$905.64
19
$632.70
25 +
$620.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!