- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPTMA0100PG5W02
Honeywell
SPTMA0100PG5W02
Industrial Pressure Sensor 0psi to 100psi Gage 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- NEMA 4 design, small size
- Rugged, stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute, gage, sealed gage, and vacuum pressures
- 0 psi to 3 psi, 0 psi to 5000 psi
- Industrial automation and flow control
- Pressure instrumentation
- Hydraulic systems
- Process control
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SPTMA0100PG5W02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 4 to 20 mA |
| Mounting: | Stud |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 22 dia x 92 mm |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 100 psi |
| Accuracy: | ±0.25 % |
| Typical Operating Supply Voltage: | 12.5 to 24 V |
| Response Time: | 5 mS |
| Electrical Termination: | Wire Leads |
| Port Size: | 1/4-18 NPT7161 |
| Port Type: | Male7162 |