Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPTMA0003PG7B

Pressure Sensor 0psi to 3psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 3psi Gage 4-Pin
Product Highlights:
  • NEMA 4 design, small size
  • Rugged, stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute, gage, sealed gage, and vacuum pressures
  • 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
  • Industrial automation and flow control
  • Pressure instrumentation
  • Hydraulic systems
  • Process control
Search Keywords: SPTMA0003PG7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SPTMA0003PG7B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    22 dia x 92 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 3 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12.5 to 24 V
  • Response Time:
    5 mS
  • Electrical Termination:
    Connector
  • Port Size:
    1/4 BSPP
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPTMA0003PG7B discontinued?
Yes, SPTMA0003PG7B from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPTMA0003PG7B RoHS compliant?
Yes, SPTMA0003PG7B is RoHS compliant.
What is the lead time for SPTMA0003PG7B?
The standard lead time for SPTMA0003PG7B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$285.5406
5
$253.6425
10
$246.0148
20
$238.8051
30 +
$231.9799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!