- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPT4V0500PG5W02
Description
+
Pressure Sensor 0psi to 500psi Gage 4-Pin
Product Highlights:
- NEMA 4 design, small size
- Rugged, stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute, gage, sealed gage, and vacuum pressures
- 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
- Industrial automation and flow control
- Pressure instrumentation
- Hydraulic systems
- Process control
Search Keywords: SPT4V0500PG5W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPT4V0500PG5W02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:22 dia x 92 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 500 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12.5 to 24 V
-
Response Time:5 mS
-
Electrical Termination:Wire Leads
-
Port Size:1/4-18 NPT7161
-
Port Type:Male7162
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1,907.91
6
$1,812.53
13
$883.02
19
$623.27
25 +
$593.00
Click for Quote
Log in
to unlock special pricing