Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPT4V0200PG7B

Pressure Sensor 1V to 5V 0psi to 200psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 5V 0psi to 200psi Gage 4-Pin
Search Keywords: SPT4V0200PG7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SPT4V0200PG7B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    22 dia x 92 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 200 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12.5 to 24 V
  • Response Time:
    5 mS
  • Electrical Termination:
    Connector
  • Port Size:
    1/4 BSPP7161
  • Port Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPT4V0200PG7B discontinued?
Yes, SPT4V0200PG7B from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPT4V0200PG7B RoHS compliant?
Yes, SPT4V0200PG7B is RoHS compliant.
What is the lead time for SPT4V0200PG7B?
The standard lead time for SPT4V0200PG7B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,183.55
5
$1,136.20
14 +
$1,088.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!