- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPT4V0030PA4W02
Description
+
Pressure Sensor 0psi to 30psi Absolute 4-Pin
Search Keywords: SPT4V0030PA4W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPT4V0030PA4W02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
Supplier Standard Pack:
1 -
Media:Gas7150,Liquid7150
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:25.62 x 22.2 x 90.77141mmmm
-
Device Pressure Type:Absolute7140
-
Operating Pressure Range:07154psi to 307154psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:15,18 V
-
Response Time:5 mS
-
Electrical Termination:Cable7142
-
Port Size:1/8-27 NPT7161
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$392.40
2
$373.72
5
$356.75
11
$341.22
31 +
$327.00
Click for Quote
Log in
to unlock special pricing