- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- SPT4V0015PG5W02
Description
+
Pressure Sensor 1V to 5V 0psi to 15psi Gage 4-Pin
Search Keywords: SPT4V0015PG5W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPT4V0015PG5W02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:22 dia x 92 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12.5 to 24 V
-
Response Time:5 mS
-
Electrical Termination:Wire Leads
-
Port Size:1/4-18 NPT
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
24 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$861.16
3
$855.49
5 +
$844.60
Click for Quote
Log in
to unlock special pricing