Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPT4V0005PG5W02

Pressure Sensor 1V to 5V 0psi to 5psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 5V 0psi to 5psi Gage 4-Pin
Product Highlights:
  • NEMA 4 design, small size
  • Rugged, stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute, gage, sealed gage, and vacuum pressures
  • 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
  • Industrial automation and flow control
  • Pressure instrumentation
  • Hydraulic systems
  • Process control
Search Keywords: SPT4V0005PG5W02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPT4V0005PG5W02
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Media: Air,Gas,Liquid
Output Voltage: 1 to 5 V
Mounting: Stud
Operating Temperature: -40 to 85 °C
Dimension: 22 dia x 92 mm
Device Pressure Type: Gage
Operating Pressure Range: 0 to 5 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 12.5 to 24 V
Response Time: 5 mS
Electrical Termination: Wire Leads
Port Size: 1/4-18 NPT
Port Type: Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPT4V0005PG5W02 RoHS compliant?
Yes, SPT4V0005PG5W02 is RoHS compliant.
What is the lead time for SPT4V0005PG5W02?
The standard lead time for SPT4V0005PG5W02 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$856.34
3
$844.27
5 +
$838.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!