Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPS-R360D-NBMS0101

SMART Position Sensors: SPS Series Rotary Sensor, 360º Sensing Range, Inside Diameter Sensing, 12 Vdc to 30 Vdc, 4 mA to 20 mA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SMART Position Sensors: SPS Series Rotary Sensor, 360º Sensing Range, Inside Diameter Sensing, 12 Vdc to 30 Vdc, 4 mA to 20 mA Analog Output, M12 5-pin Male Connector Termination, Magnet Collar Not Included
Search Keywords: SPSR360DNBMS0101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPS-R360D-NBMS0101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mechanical Travel: 360 °
Type: Rotary
Mounting: Screw
Operating Temperature: -40 to 85 °C
Dimension: 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPS-R360D-NBMS0101 RoHS compliant?
Yes, SPS-R360D-NBMS0101 is RoHS compliant.
What is the lead time for SPS-R360D-NBMS0101?
The standard lead time for SPS-R360D-NBMS0101 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$703.68
3
$666.50
5 +
$662.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!