- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- SPS-MAG-002
Honeywell
SPS-MAG-002
SMART Position Sensors: SPS Series Rotary Sensor, Magnet Collar for Rotary Configuration, Fits on a 25,4 mm [1 in] Shaft, Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SPS-MAG-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8505110070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Accessory Type: | Magnet Collar |