- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SPS-L225-HALS
Description
+
Linear Position Sensor 24V Analog Output Automotive 2-Pin
Product Highlights:
- Non-contact design
- Easy to install
- Resistant to vibration, shock, and extreme temperatures
- Variety of output options expands application opportunities
- Adaptable design eliminates unnecessary connections for installation
- 35 mm configuration accurately measures values down to 0.04 mm, 75 mm configuration values down to 0.05 mm and 225 mm configuration values down to 0.14 mm
- Flexible packaging and component compatibility with existing systems
- Lightweight
- Easy-to-configure sensor array
- Self-diagnostics feature
- Combined patented MR sensor and ASIC technology
- IP67 and IP69K sealing
- Qualified for automotive grade EMI/EMC specification
- RoHS compliant
Search Keywords: SPSL225HALS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPS-L225-HALS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:Analog(Voltage)
-
Mechanical Travel:225 mm
-
Type:Linear
-
Mounting:Screw
-
Product Type:Magnetoresistive
-
Resolution:0.14 mm
-
Operating Temperature:-40 to 125 °C
-
Dimension:295.3 x 18 x 28.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$369.08
5
$359.46
10
$358.56
15
$357.67
20 +
$356.77
Click for Quote
Log in
to unlock special pricing