Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPS-L075-HALS

Linear Position Sensor 24V Analog Output Automotive 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Linear Position Sensor 24V Analog Output Automotive 2-Pin
Product Highlights:
  • Non-contact design reduces wear and tear, improving reliability
  • Sensor is resistant to vibration, shock, and extreme temperatures
  • Design allows customers to eliminate unnecessary connections for installation
  • Electronics on board allow for flexible packaging and component compatibility with existing systems
  • Easy-to-configure sensor array fits virtually any linear movement path
  • Can reduce equipment downtime by providing predictive maintenance input
  • Provides protection against environmental frequencies
  • CE certified
Search Keywords: SPSL075HALS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPS-L075-HALS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: Analog(Voltage)
Mechanical Travel: 75 mm
Type: Linear
Mounting: Screw
Product Type: Magnetoresistive
Resolution: 0.05 mm
Operating Temperature: -40 to 125 °C
Dimension: 145 x 18 x 28.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPS-L075-HALS RoHS compliant?
Yes, SPS-L075-HALS is RoHS compliant.
What is the lead time for SPS-L075-HALS?
The standard lead time for SPS-L075-HALS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$341.67
3
$334.99
5 +
$331.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!