Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPS-L035-LATS

Linear Position Sensor 5.25V Analog Output Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Linear Position Sensor 5.25V Analog Output Automotive 3-Pin
Search Keywords: SPSL035LATS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPS-L035-LATS
Unit of Measure: Per Each
RoHS: Yes
HTS: 854370009
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: Analog(Voltage)
Mechanical Travel: 35 mm
Type: Linear
Mounting: Screw
Product Type: Magnetoresistive
Resolution: 0.04 mm
Operating Temperature: -40 to 125 °C
Dimension: 85 x 31.95 x 33.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPS-L035-LATS RoHS compliant?
Yes, SPS-L035-LATS is RoHS compliant.
What is the lead time for SPS-L035-LATS?
The standard lead time for SPS-L035-LATS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 332
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$305.22
5
$289.76
10
$289.03
25
$288.31
50
$287.59
75
$286.87
100 +
$286.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!