Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPSG040S202U

Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 31.75mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 31.75mm) Solder Lug Panel Mount
Search Keywords: SPSG040S202U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPSG040S202U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Solder Lug
Power Rating: 1 W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 31.75 x 9.53 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPSG040S202U discontinued?
Yes, SPSG040S202U from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPSG040S202U RoHS compliant?
Yes, SPSG040S202U is RoHS compliant.
What is the lead time for SPSG040S202U?
The standard lead time for SPSG040S202U is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.5385
5
$71.8644
10
$66.2500
25
$60.5714
50
$59.6629
100
$58.0822
300 +
$54.3590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!