Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPS-A180D-VAMS

Rotary Position Sensor 40V Analog Output Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 40V Analog Output Automotive
Search Keywords: SPSA180DVAMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPS-A180D-VAMS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Output Type: Analog(Voltage)
Mechanical Travel: 180 °
Type: Rotary
Mounting: Screw
Product Type: Magnetoresistive
Resolution: 0.11 °
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPS-A180D-VAMS RoHS compliant?
Yes, SPS-A180D-VAMS is RoHS compliant.
What is the lead time for SPS-A180D-VAMS?
The standard lead time for SPS-A180D-VAMS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,859.66
5
$1,855.01
8
$1,850.37
15
$1,008.09
23
$671.29
30 +
$657.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!