Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SPS-A100X-LAAS0401

Rotary Position Sensor 5V Analog Output Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 5V Analog Output Automotive
Search Keywords: SPSA100XLAAS0401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SPS-A100X-LAAS0401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: Analog
Mechanical Travel: 100 °
Type: Rotary
Mounting: Screw
Product Type: Magnetoresistive
Resolution: 0.06 °
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPS-A100X-LAAS0401 RoHS compliant?
Yes, SPS-A100X-LAAS0401 is RoHS compliant.
What is the lead time for SPS-A100X-LAAS0401?
The standard lead time for SPS-A100X-LAAS0401 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
40   can ship 1/6/27
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$592.98
3
$590.09
5 +
$533.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!