Image is representational - see mfr. specs

SPS-A100D-VAMS

Honeywell

The SPS-A100D-VAMS is a non-contact, magnetoresistive SMART position sensor with a 100° arc configuration and an analog voltag ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The SPS-A100D-VAMS is a non-contact, magnetoresistive SMART position sensor with a 100° arc configuration and an analog voltage output.
Search Keywords: SPSA100DVAMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SPS-A100D-VAMS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    Analog(Voltage)
  • Mechanical Travel:
    100 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Magnetoresistive
  • Resolution:
    0.06 °
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for out of Stock Qty:
2
6 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$661.67
2
$634.43
3
$628.15
4
$621.93
5 +
$615.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!