- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SPS-A100D-HAWS
Honeywell
SPS-A100D-HAWS
Rotary Position Sensor 24V Analog Output Automotive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Rotary Position Sensor 24V Analog Output Automotive
Search Keywords: SPSA100DHAWS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPS-A100D-HAWS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85437000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:Analog
-
Mechanical Travel:100 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Magnetoresistive
-
Resolution:0.06 °
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A
Frequently Asked Questions
Is SPS-A100D-HAWS RoHS compliant?
No, SPS-A100D-HAWS is not RoHS compliant.
What is the lead time for SPS-A100D-HAWS?
The standard lead time for SPS-A100D-HAWS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$674.78
3
$673.09
5 +
$624.27
Click for Quote
Log in
to unlock special pricing