- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SPS-A100D-HAMS
Description
+
Rotary Position Sensor 24V Analog Output Automotive
Search Keywords: SPSA100DHAMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SPS-A100D-HAMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:Analog(Voltage)
-
Mechanical Travel:100 °
-
Type:Rotary
-
Mounting:Screw
-
Product Type:Magnetoresistive
-
Resolution:0.06 °
-
Operating Temperature:-40 to 85 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$679.14
2
$677.45
3
$555.85
4
$495.06
5 +
$485.16
Click for Quote
Log in
to unlock special pricing