- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- SNG-QPRA-000
Description
+
Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V Automotive 4-Pin
Search Keywords: SNGQPRA000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SNG-QPRA-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Quadrature Speed and Direction Sensor
-
Minimum Operating Supply Voltage:4.5 V
-
Maximum Operating Supply Voltage:26 V
-
Output Type:Digital
-
Dimension:31.85 x 66(Max) mm
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
2 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$64.54
5
$62.49
10
$61.61
20
$60.73
50
$47.88
100 +
$44.29
Click for Quote
Log in
to unlock special pricing