- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- SNG-QPDB-002
Description
+
Quadrature Speed and Direction Sensors
Search Keywords: SNGQPDB002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SNG-QPDB-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Quadrature Speed and Direction Sensor13091
-
Minimum Operating Supply Voltage:4.5 V
-
Maximum Operating Supply Voltage:26 V
-
Output Type:Digital13103
-
Dimension:N/A
-
Operating Temperature:-40 to 150 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,327
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$147.58
5
$139.68
10
$137.74
20
$130.42
50
$121.87
100 +
$115.44
Click for Quote
Log in
to unlock special pricing