Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SNDH-T4P-G01

The SNDH-T4P-G01 is a Hall-effect sensor that provides quadrature speed and direction sensing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The SNDH-T4P-G01 is a Hall-effect sensor that provides quadrature speed and direction sensing.
Search Keywords: SNDHT4PG01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SNDH-T4P-G01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85437000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Output Current:
    N/A
  • Mounting:
    Screw
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    45mm x 15mm dia
  • Typical Operating Supply Voltage:
    4.5 to 18 V
  • Termination Type:
    Connector
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SNDH-T4P-G01 RoHS compliant?
No, SNDH-T4P-G01 is not RoHS compliant.
What is the lead time for SNDH-T4P-G01?
The standard lead time for SNDH-T4P-G01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$146.03
5
$135.87
10
$131.66
20
$128.28
50
$127.96
100 +
$127.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!