- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SNDH-T4L-G01
Honeywell
SNDH-T4L-G01
Quadrature Speed and Direction Sensor Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SNDH-T4L-G01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Output Current:N/A
-
Mounting:Screw
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:45mm x 15mm dia
-
Typical Operating Supply Voltage:4.5 to 18 V
-
Termination Type:Connector
-
Operating Temperature:-40 to 150 °C