- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SNDH-T4C-G01
Honeywell
SNDH-T4C-G01
Quadrature Speed and Direction Sensor Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quadrature Speed and Direction Sensor Automotive
Search Keywords: SNDHT4CG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SNDH-T4C-G01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Output Current:N/A
-
Mounting:Screw
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:45mm x 15mm dia
-
Typical Operating Supply Voltage:4.5 to 18 V
-
Termination Type:Connector
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is SNDH-T4C-G01 RoHS compliant?
Yes, SNDH-T4C-G01 is RoHS compliant.
What is the lead time for SNDH-T4C-G01?
The standard lead time for SNDH-T4C-G01 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$136.00
5
$127.85
10
$118.40
20
$112.86
50
$109.78
100 +
$106.91
Click for Quote
Log in
to unlock special pricing