Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SNDH-H3L-G01

Hall Effect Sensor 30mA 5V/9V/12V/15V/18V Automotive 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hall Effect Sensor 30mA 5V/9V/12V/15V/18V Automotive 3-Pin
Search Keywords: SNDHH3LG01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SNDH-H3L-G01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Magnetic Type: Omnipolar
Maximum Output Current: 30 mA
Mounting: Screw
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 40mm x 9.5mm dia
Typical Operating Supply Voltage: 4 to 24 V
Termination Type: Wire Leads
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SNDH-H3L-G01 RoHS compliant?
Yes, SNDH-H3L-G01 is RoHS compliant.
What is the lead time for SNDH-H3L-G01?
The standard lead time for SNDH-H3L-G01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.10
5
$90.18
10
$88.42
20
$87.12
60
$79.82
100 +
$79.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!