- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SNDH-H3C-G04
Honeywell
SNDH-H3C-G04
Hall Effect Sensor 20mA 9V/12V/15V/18V Automotive 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SNDH-H3C-G04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Magnetic Type:Omnipolar
-
Maximum Output Current:20 mA
-
Mounting:Screw
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:57.6 x 40 x 20 mm
-
Typical Operating Supply Voltage:6.5 to 24 V
-
Termination Type:Connector
-
Operating Temperature:-40 to 125 °C