- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- SM451R
Honeywell
SM451R
Magnetoresistive Sensor 7G Medical 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SM451R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Minimum Operating Supply Voltage:3 V
-
Maximum Operating Supply Voltage:24 V
-
Operating Temperature:-40 to 85 °C
-
Number of Axis:1
-
Dimension:4 x 1.52 x 3 mm
-
Maximum Sensitivity:7(Typ) G
-
Maximum Magnetic Field:N/A
-
Type:1 output/Dual polarity
-
Maximum Output Voltage:N/A
-
Mounting:PCB Through Hole
-
Number of Bridge per Chip:N/A
-
This product is discontinued, but still in stock.